
* Images are for reference only
NTE3024
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE3024
- JLCPCB Part #
- C7015975
- Package
- Plugin,D=5.1mm
- Description
- 2.2V 20mA 570nm 572nm Emerald Green Green Lens 插件,D=5.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4898
200+
$0.5956
500+
$0.5748
1000+
$0.5651
Related Products
Welcome back, may I help you?