
* Images are for reference only
NTE5320
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE5320
- JLCPCB Part #
- C17188461
- Package
- SIP-4
- Description
- -55℃~+125℃@(Tj) 10uA@1000V 1V@3A 1kV 200A 4A Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7352
200+
$4.6838
500+
$4.5271
1000+
$4.4496
Related Products
Welcome back, may I help you?