
* Images are for reference only
NTE30038
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE30038
- JLCPCB Part #
- C5833560
- Package
- Plugin,D=5mm
- Description
- -40℃~+100℃ 11cd 15° 20mA 3.3V 523nm 5mm round lamp head Emerald Green Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4211
200+
$1.3662
500+
$1.3197
1000+
$1.2972
Related Products
Welcome back, may I help you?