
* Images are for reference only
5W227
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 5W227
- JLCPCB Part #
- C7188874
- Package
- Plugin,D9.7xL22mm
- Description
- -55℃~+155℃ 2.7kΩ 5W Wirewound Resistor ±300ppm/℃ ±5% 插件,D9.7xL22mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3030
200+
$0.5206
500+
$0.5029
1000+
$0.4949
Welcome back, may I help you?