
* Images are for reference only
MRRC440V7R5/55
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MRRC440V7R5/55
- JLCPCB Part #
- C6307834
- Package
- Plugin,D=63.5mm
- Description
- 7.5uF、55uF Bus ±6% Plugin,D=63.5mm Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.5488
200+
$26.9530
500+
$26.0524
1000+
$25.6070