
* Images are for reference only
MRRC440V5/30
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MRRC440V5/30
- JLCPCB Part #
- C5777000
- Package
- Plugin,D=50.8mm
- Description
- 440V 5uF、30uF Bus ±6% 插件,D=50.8mm Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.5497
200+
$18.5740
500+
$17.9527
1000+
$17.6460
Welcome back, may I help you?