
* Images are for reference only
MRRC440V5/25
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MRRC440V5/25
- JLCPCB Part #
- C6675973
- Package
- Plugin,D=50.8mm
- Description
- 440V 5uF、25uF Bus ±6% Plugin,D=50.8mm Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.1824
200+
$11.2446
500+
$10.8698
1000+
$10.6841
Welcome back, may I help you?