
* Images are for reference only
MRC370V6
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MRC370V6
- JLCPCB Part #
- C5675777
- Package
- Plugin
- Description
- -40℃~+70℃ 370V 6uF ±6% Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1510
200+
$8.8392
500+
$8.5438
1000+
$8.3978
Welcome back, may I help you?