
* Images are for reference only
HWCC147
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- HWCC147
- JLCPCB Part #
- C5655976
- Package
- Plugin,D3.6xL9.5mm
- Description
- -55℃~+150℃ 470Ω 500mW Carbon Composition Resistor ±5% 插件,D3.6xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1791
200+
$1.6682
500+
$1.6120
1000+
$1.5847
Welcome back, may I help you?