
* Images are for reference only
90168
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 90168
- JLCPCB Part #
- C5540938
- Package
- Plugin
- Description
- 1kV 680pF 6mm 7.5mm Y5P ±5% 插件 Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3967
200+
$0.1584
500+
$0.1531
1000+
$0.1505
Welcome back, may I help you?