
* Images are for reference only
74-10FC5A
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 74-10FC5A
- JLCPCB Part #
- C7192865
- Package
- -
- Description
- 30A、50A 5A Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7047
200+
$8.6601
500+
$8.3711
1000+
$8.2282
Welcome back, may I help you?