
* Images are for reference only
NTE225
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE225
- JLCPCB Part #
- C6134981
- Package
- TO-39
- Description
- -65℃~+200℃@(Tj) 10W 1A 20uA 350V 500mV NPN TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.0834
200+
$27.9642
500+
$27.0303
1000+
$26.5681