
* Images are for reference only
5WR030
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 5WR030
- JLCPCB Part #
- C6823616
- Package
- Plugin,D7.9xL25.4mm
- Description
- -65℃~+250℃ 30Ω 5W Wirewound Resistor ±30ppm/℃ ±5% Plugin,D7.9xL25.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7821
200+
$0.7113
500+
$0.6888
1000+
$0.6760
Welcome back, may I help you?