
* Images are for reference only
2N6259
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N6259
- JLCPCB Part #
- C6404406
- Package
- TO-3
- Description
- -65℃~+200℃@(Tj) 10mA 150V 150W 15@8A,2V 16A 2.5V NPN TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9363
200+
$5.5611
500+
$5.3748
1000+
$5.2833
Related Products
Welcome back, may I help you?