
* Images are for reference only
225WF250
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 225WF250
- JLCPCB Part #
- C6051341
- Package
- Plugin
- Description
- 225W 5kΩ Wirewound Resistor ±260ppm/℃ ±5% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.4813
200+
$28.1227
500+
$27.1835
1000+
$26.7188
Welcome back, may I help you?