
* Images are for reference only
NTE5193AK
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE5193AK
- JLCPCB Part #
- C7250413
- Package
- DO-4
- Description
- -65℃~+175℃ 10W 10uA@13V 17V 250Ω 4Ω ±5% DO-4 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.9762
200+
$11.9610
500+
$11.5612
1000+
$11.3637
Welcome back, may I help you?