
* Images are for reference only
12WF310
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 12WF310
- JLCPCB Part #
- C5476877
- Package
- Plugin
- Description
- 10kΩ 12W Wirewound Resistor ±260ppm/℃ ±5% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1986
200+
$4.8679
500+
$4.7057
1000+
$4.6255
Welcome back, may I help you?