
* Images are for reference only
NTE1972
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE1972
- JLCPCB Part #
- C6622497
- Package
- TO-220
- Description
- -30℃~+150℃ 1.5A 15V 33V 70dB@(120Hz) 90uV Fixed Over Current Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.3103
10+
$6.1802
30+
$6.0934
100+
$6.0051
Related Products
Welcome back, may I help you?