
* Images are for reference only
10WM027
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 10WM027
- JLCPCB Part #
- C6361169
- Package
- Plugin
- Description
- 10W 27Ω Wirewound Resistor ±1% ±20ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6661
200+
$7.0494
500+
$6.8143
1000+
$6.6983
Welcome back, may I help you?