
* Images are for reference only
NT5CB64M16GP-EK
Extended
- Manufacturer
- Nanya Tech
- MFR.Part #
- NT5CB64M16GP-EK
- JLCPCB Part #
- C2846878
- Package
- VFBGA-96
- Description
- 0℃~+95℃ 1.425V~1.575V 1Gbit 933MHz DDR3 SDRAM VFBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.1962
10+
$3.1205
30+
$3.0705
100+
$3.0206
Related Products
Welcome back, may I help you?