
* Images are for reference only
NSVR351SDSA3T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NSVR351SDSA3T1G
- JLCPCB Part #
- C604385
- Package
- SC-59
- Description
- 1 Pair Series Connection 230mV@1mA 25uA@0.5V 30mA 5V SC-59 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 740
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 740
In-stock Item Pricing
Qty Unit Price
1+
$0.3559
50+
$0.2831
150+
$0.2520
500+
$0.2131
3000+
$0.1959
6000+
$0.1855
Related Products
Welcome back, may I help you?