
* Images are for reference only
KA78M05RTM-FS
Extended
- Manufacturer
- onsemi
- MFR.Part #
- KA78M05RTM-FS
- JLCPCB Part #
- C3746700
- Package
- TO-252-3(DPAK)
- Description
- -40℃~+125℃@(Tj) 1 2V@(500mA) 35V 500mA 5V 6mA 80dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252-3(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3332
200+
$0.1290
500+
$0.1245
1000+
$0.1222
Welcome back, may I help you?