
* Images are for reference only
NSL0100
Extended
- Manufacturer
- WXNSIC
- MFR.Part #
- NSL0100
- JLCPCB Part #
- C49023247
- Package
- DFN-8(2x3)
- Description
- -40℃~+85℃ 2uA 3.3V 4.2V 4.2V~5.5V Charging IC Lithium Battery Not supported DFN-8(2x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2984
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2984
In-stock Item Pricing
Qty Unit Price
1+
$0.0834
50+
$0.0655
150+
$0.0567
500+
$0.0501
3000+
$0.0447
6000+
$0.0420
Related Products
Welcome back, may I help you?