
* Images are for reference only
NSG0761
Extended
- Manufacturer
- WXNSIC
- MFR.Part #
- NSG0761
- JLCPCB Part #
- C52975937
- Package
- SSOP-24
- Description
- -40℃~+125℃ 1.5A 15ns 1A 40ns 500uA 7V~20V IGBT、MOSFET Low Side、High Side、Three Phase Under Voltage Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode SSOP-24 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3990
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3990
In-stock Item Pricing
Qty Unit Price
1+
$0.2401
50+
$0.1898
150+
$0.1683
500+
$0.1415
2500+
$0.1294
4000+
$0.1223
Related Products