
* Images are for reference only
NRV2010TR47NGF
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRV2010TR47NGF
- JLCPCB Part #
- C222833
- Package
- SMD,2x2mm
- Description
- 2.1A 2A 470nH 52mΩ AEC-Q200 ±30% SMD,2x2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 330
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 330
In-stock Item Pricing
Qty Unit Price
1+
$0.1504
50+
$0.1204
150+
$0.1054
500+
$0.0941
2500+
$0.0851
5000+
$0.0805
Related Products
Welcome back, may I help you?