
* Images are for reference only
NRS5030T2R2NMGJ
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRS5030T2R2NMGJ
- JLCPCB Part #
- C222936
- Package
- SMD,4.9x4.9mm
- Description
- 2.2uH 23mΩ 3.5A 4.2A ±30% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.1977
50+
$0.1595
150+
$0.1433
500+
$0.1228
2500+
$0.1138
5000+
$0.1083
Related Products
Welcome back, may I help you?