
* Images are for reference only
NRS5030T1R0NMGJV
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRS5030T1R0NMGJV
- JLCPCB Part #
- C3223791
- Package
- SMD,4.9x4.9mm
- Description
- 19.5mΩ 1uH 4A 6.6A AEC-Q200 ±30% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 261
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 253
In-stock Item Pricing
Qty Unit Price
1+
$0.2425
50+
$0.1938
150+
$0.1728
500+
$0.1409
2500+
$0.1292
5000+
$0.1223
Related Products
Welcome back, may I help you?