This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LAYPH06045DL221MGA

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LAYPH06045DL221MGA
JLCPCB Part #
C6216567
Package
SMD,6.3x6mm
Description
220uH 360mA 440mA 670mΩ AEC-Q200 ±20% SMD,6.3x6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4993
200+ $0.1998
500+ $0.1933
1000+ $0.1901

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons