
* Images are for reference only
NRS5020T470MMGJ
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRS5020T470MMGJ
- JLCPCB Part #
- C222922
- Package
- SMD,4.9x4.9mm
- Description
- 435mΩ 47uH 560mA 630mA ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2198
10+
$0.1759
30+
$0.1570
100+
$0.1335
500+
$0.1231
800+
$0.1168
Related Products
Welcome back, may I help you?