
* Images are for reference only
NRS4018T100MDGJ
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRS4018T100MDGJ
- JLCPCB Part #
- C222882
- Package
- SMD,4x4mm
- Description
- 1.2A 1.3A 10uH 150mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11369
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 11071
In-stock Item Pricing
Qty Unit Price
1+
$0.0963
50+
$0.0791
150+
$0.0704
500+
$0.0639
3500+
$0.0551
7000+
$0.0525
Related Products
Welcome back, may I help you?