CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LCRNJ12565GL2R0NN
LCRNJ12565GL2R0NN
Extended
* Images are for reference only

LCRNJ12565GL2R0NN

Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
LCRNJ12565GL2R0NN
JLCPCB Part #
C6650816
Package
SMD,12.5x12.5mm
Description
13.91A 2uH 7.6A 8mΩ AEC-Q200 ±30% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,12.5x12.5mm
Current - Saturation(Isat)13.91A
Inductance2uH
Tolerance±30%
Current Rating7.6A
RatingsAEC-Q200
DC Resistance(DCR)8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LCRNJ12565GL2R0NN
LCRNJ12565GL2R0NN

* Images are for reference only

LCRNJ12565GL2R0NN

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
LCRNJ12565GL2R0NN
JLCPCB Part #
C6650816
Package
SMD,12.5x12.5mm
Description
13.91A 2uH 7.6A 8mΩ AEC-Q200 ±30% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCRNJ12565GL2R0NN

* Images are for reference only

LCRNJ12565GL2R0NN

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
LCRNJ12565GL2R0NN
JLCPCB Part #
C6650816
Package
SMD,12.5x12.5mm
Description
13.91A 2uH 7.6A 8mΩ AEC-Q200 ±30% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCRNJ12565GL2R0NN Specifications

LCRNJ12565GL2R0NN technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,12.5x12.5mm
Current - Saturation(Isat)13.91A
Inductance2uH
Tolerance±30%
Current Rating7.6A
RatingsAEC-Q200
DC Resistance(DCR)8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCRNJ12565GL2R0NN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LCRNJ12565GL2R0NN Schematic Symbol & PCB Footprint

The LCRNJ12565GL2R0NN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.