
* Images are for reference only
NPM1100-QDAB-R7
Extended
- Manufacturer
- Nordic Semicon
- MFR.Part #
- NPM1100-QDAB-R7
- JLCPCB Part #
- C7249860
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 1 4.1V~6.7V 4.2V 400mA 800nA Charging IC Lithium Battery Not supported Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、反向电流阻断、过压保护 QFN-24(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1496
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1494
In-stock Item Pricing
Qty Unit Price
1+
$1.7576
10+
$1.5015
30+
$1.3420
100+
$1.1777
500+
$1.1035
1500+
$1.0713
Related Products
Welcome back, may I help you?