
* Images are for reference only
NLV25T-2R2J-PF
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLV25T-2R2J-PF
- JLCPCB Part #
- C76829
- Package
- 1008
- Description
- 1.55Ω 2.2uH 200mA Magnetic Shielded Inductor ±5% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 239
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
100+
$0.0373
300+
$0.0326
1000+
$0.0290
5000+
$0.0263
10000+
$0.0249
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?