
* Images are for reference only
NLHV4157NDFT2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLHV4157NDFT2G
- JLCPCB Part #
- C604186
- Package
- SC-88
- Description
- -12V~-4V -55℃~+125℃ 100pF 200MHz 220ns 225ns 2:1 2ns 5Ω SC-88 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2868
10+
$0.2804
30+
$0.2771
100+
$0.2610
Related Products
Welcome back, may I help you?