
* Images are for reference only
NLFV32T-100K-EF
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLFV32T-100K-EF
- JLCPCB Part #
- C694575
- Package
- SMD,3.2x2.5mm
- Description
- 10uH 240mΩ 250mA ±10% SMD,3.2x2.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 143
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.1149
50+
$0.0917
150+
$0.0800
500+
$0.0713
2000+
$0.0643
4000+
$0.0608
Related Products
Welcome back, may I help you?