
* Images are for reference only
1010350509R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 1010350509R00
- JLCPCB Part #
- C5464908
- Package
- Plugin,D5.5xL9mm
- Description
- -55℃~+105℃ 100uF 2.5mm 35V 5.5mm 9mm ±20% Plugin,D5.5xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 565
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 565
In-stock Item Pricing
Qty Unit Price
1+
$0.1103
50+
$0.0872
150+
$0.0757
1000+
$0.0670
2000+
$0.0601
5000+
$0.0567
Related Products
Welcome back, may I help you?