
* Images are for reference only
3310100612R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 3310100612R00
- JLCPCB Part #
- C5246612
- Package
- Plugin,D6.3xL12mm
- Description
- -55℃~+105℃ 10V 12mm 2.5mm 2000hrs@105℃ 330uF 6.3mm ±20% 插件,D6.3xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 603
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 603
In-stock Item Pricing
Qty Unit Price
1+
$0.0643
100+
$0.0511
300+
$0.0446
1000+
$0.0381
5000+
$0.0341
10000+
$0.0322
Related Products
Welcome back, may I help you?