
* Images are for reference only
1010160605R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 1010160605R00
- JLCPCB Part #
- C5464861
- Package
- Plugin,D6.3xL5mm
- Description
- -55℃~+105℃ 100uF 16V 2.5mm 5mm 6.3mm ±20% Plugin,D6.3xL5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0583
300+
$0.0506
1000+
$0.0448
5000+
$0.0403
10000+
$0.0379
Related Products