* Images are for reference only
R1500H050B-T1-FE
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1500H050B-T1-FE
- JLCPCB Part #
- C3751570
- Package
- SOT-89-5
- Description
- 500mA 60dB@(1kHz) Fixed 5V Positive electrode 24V SOT-89-5 Linear Voltage Regulators (LDO) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part R1500H050B-T1-FE for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
R1500H050B-T1-FE technical specifications, attributes, and parameters.
R1500H050B-T1-FE symbol, PCB footprint from the free EasyEDA PCB design tool.
R1500H050B-T1-FE datasheets or manufacturer documentation.
Datasheet: R1500H050B-T1-FE Datasheet (PDF)
Minimum: 12
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
RP123K281D-TR
Nisshinbo Micro Devices Inc.
$0.4995
-
RP104N331D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5955
-
RP602K330G-TR
Nisshinbo Micro Devices Inc.
$2.118
-
RP104N181D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5955
-
NJG1156PCD-TE1
Nisshinbo Micro Devices Inc.
$11.475
-
NJM2901CG-TE2
Nisshinbo Micro Devices Inc.
$1.278