* Images are for reference only
SD-1030TB
- Manufacturer
- NIDEC COPAL ELECTRONICS
- MFR.Part #
- SD-1030TB
- JLCPCB Part #
- C2922009
- Package
- SMD
- Description
- ROTARY CODE SWITCH BCH COMP 0.1A 5VDC
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SD-1030TB for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SD-1030TB technical specifications, attributes, and parameters.
SD-1030TB symbol, PCB footprint from the free EasyEDA PCB design tool.
SD-1030TB datasheets or manufacturer documentation.
Datasheet: SD-1030TB Datasheet (PDF)
Minimum: 6
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products