
* Images are for reference only
NRC02ZOTRF
Extended
- Manufacturer
- NIC Components
- MFR.Part #
- NRC02ZOTRF
- JLCPCB Part #
- C20101248
- Package
- 0201
- Description
- -55℃~+155℃ 0Ω 50mW Thick Film Resistor 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1289
Full Reel: 10000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0180
200+
$0.0073
500+
$0.0070
1000+
$0.0069
Welcome back, may I help you?