
NACE100M50V6.3X5.5TR13F
- Manufacturer
- MFR.Part #
- NACE100M50V6.3X5.5TR13F
- JLCPCB Part #
- C20101160
- Package
- -
- Description
- -40℃~+85℃ 10uF 16.6Ω@120Hz 2000hrs@85℃ 49.3mA@100kHz 5.5mm 50V 6.3mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | NIC Components | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 16.6Ω@120Hz | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 5.5mm | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Ripple Current | 49.3mA@100kHz | |
| Diameter | 6.3mm |

* Images are for reference only
NACE100M50V6.3X5.5TR13F
Extended- Manufacturer
- MFR.Part #
- NACE100M50V6.3X5.5TR13F
- JLCPCB Part #
- C20101160
- Package
- -
- Description
- -40℃~+85℃ 10uF 16.6Ω@120Hz 2000hrs@85℃ 49.3mA@100kHz 5.5mm 50V 6.3mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NACE100M50V6.3X5.5TR13F
Extended- Manufacturer
- MFR.Part #
- NACE100M50V6.3X5.5TR13F
- JLCPCB Part #
- C20101160
- Package
- -
- Description
- -40℃~+85℃ 10uF 16.6Ω@120Hz 2000hrs@85℃ 49.3mA@100kHz 5.5mm 50V 6.3mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NACE100M50V6.3X5.5TR13F Specifications
NACE100M50V6.3X5.5TR13F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | NIC Components | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 16.6Ω@120Hz | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 5.5mm | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Ripple Current | 49.3mA@100kHz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NACE100M50V6.3X5.5TR13F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NACE100M50V6.3X5.5TR13F Schematic Symbol & PCB Footprint
The NACE100M50V6.3X5.5TR13F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.