
* Images are for reference only
932-24VDC-SL-AG
Extended
- Manufacturer
- NHC
- MFR.Part #
- 932-24VDC-SL-AG
- JLCPCB Part #
- C396989
- Package
- Plugin,10.2x18.3mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 24V 28V@DC、277V@AC 4 5ms 8ms AgSnO2 Non-Polarized - Single Coil 插件,10.2x18.3mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6953
10+
$0.5598
30+
$0.4904
100+
$0.4243
500+
$0.3840
1000+
$0.3630
Related Products
Welcome back, may I help you?