This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NHA450V47M18*25 LO

Extended
Manufacturer
SamYoung Electronics
MFR.Part #
NHA450V47M18*25 LO
JLCPCB Part #
C2935403
Package
Plugin,D18xL25mm
Description
-25℃~+105℃ 18mm 2000hrs@105℃ 215mA@120Hz 25mm 450V 47uF 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 109

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 109

In-stock Item Pricing

Qty Unit Price
1+ $0.9731
10+ $0.7988
50+ $0.7117
100+ $0.6261
400+ $0.5745
800+ $0.5471

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons