
* Images are for reference only
NHA16V470M8*11.5 LO
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NHA16V470M8*11.5 LO
- JLCPCB Part #
- C2935404
- Package
- Plugin,D8xL11.5mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 11.5mm 16V 3.5mm 366mA@120Hz 470uF 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 864
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 864
In-stock Item Pricing
Qty Unit Price
1+
$0.0943
50+
$0.0750
150+
$0.0653
1000+
$0.0603
2000+
$0.0546
5000+
$0.0517
Related Products
Welcome back, may I help you?