
* Images are for reference only
MVK25V10M5*5 5.0TP
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- MVK25V10M5*5 5.0TP
- JLCPCB Part #
- C5632149
- Package
- SMD,D5xL5mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 10uF 25V 25mA@120Hz 5mm 5mm ±20% SMD,D5xL5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 877
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 874
In-stock Item Pricing
Qty Unit Price
1+
$0.0694
100+
$0.0556
300+
$0.0486
1000+
$0.0434
5000+
$0.0392
10000+
$0.0371
Related Products
Welcome back, may I help you?