
* Images are for reference only
NFE61PT330B1H9L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NFE61PT330B1H9L
- JLCPCB Part #
- C3152792
- Package
- SMD-3P,D1.6xL6.8mmm
- Description
- -40℃~+85℃ 1 2A 3 33pF 50V No SMD-3P,D1.6xL6.8mmm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3345
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2592
In-stock Item Pricing
Qty Unit Price
1+
$0.3598
50+
$0.2868
150+
$0.2554
500+
$0.2164
2500+
$0.1990
5000+
$0.1885
Related Products
Welcome back, may I help you?