
* Images are for reference only
NFA450V100M18*31.5 LO
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NFA450V100M18*31.5 LO
- JLCPCB Part #
- C2835705
- Package
- Plugin,D18xL31.5mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 100uF 18mm 31.5mm 450V 536mA@120Hz 7.5mm ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 25
Total: $0.00
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.5331
10+
$1.2940
25+
$1.0437
100+
$0.8949
500+
$0.8299
1000+
$0.7998
Welcome back, may I help you?