
* Images are for reference only
MM3Z5V1T1GX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- MM3Z5V1T1GX
- JLCPCB Part #
- C3764862
- Package
- SOD-323
- Description
- 1 Independent 2uA@1.5V 300mW 4.84V~5.37V 5.1V ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 175
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0508
200+
$0.0427
600+
$0.0382
3000+
$0.0357
9000+
$0.0332
21000+
$0.0319
Related Products
Welcome back, may I help you?