* Images are for reference only
BZX84-B5V1,235
- Manufacturer
- NEXPERIA
- MFR.Part #
- BZX84-B5V1,235
- JLCPCB Part #
- C2930528
- Package
- SOT-23
- Description
- Diode Zener Single 5.1V 2% 250mW 3-Pin SOT-23 T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BZX84-B5V1,235 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BZX84-B5V1,235 technical specifications, attributes, and parameters.
BZX84-B5V1,235 symbol, PCB footprint from the free EasyEDA PCB design tool.
BZX84-B5V1,235 datasheets or manufacturer documentation.
Datasheet: BZX84-B5V1,235 Datasheet (PDF)
Minimum: 208
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing